Part Details for MAX4194ESA+ by Analog Devices Inc
Overview of MAX4194ESA+ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4194ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4194ESA
|
Mouser Electronics | Instrumentation Amplifiers Micropower, Single-Supply, Rail-to-Rail, RoHS: Compliant | 2381 |
|
$4.0400 / $6.9700 | Buy Now |
DISTI #
E54:1762_00043926
|
Arrow Electronics | INST Amp Single R-R I/O ±3.75V/7.5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2345 | Europe - 100 |
|
$3.7550 / $4.7390 | Buy Now |
DISTI #
V36:1790_26366647
|
Arrow Electronics | INST Amp Single R-R I/O ±3.75V/7.5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2315 | Americas - 75 |
|
$3.5140 / $4.2250 | Buy Now |
|
Analog Devices Inc | Micropower, Single-Supply, Rai Min Qty: 1 Package Multiple: 1 | 1169 |
|
$2.7814 / $6.4490 | Buy Now |
DISTI #
MAX4194ESA+
|
TME | IC: operational amplifier, 250kHz, Ch: 1, SO8 Min Qty: 1 | 0 |
|
$3.9000 / $5.7600 | RFQ |
|
Ameya Holding Limited | Micropower, Single-Supply, Rail-to-Rail, Precision Instrumentation Amplifiers | 1169 |
|
RFQ |