Datasheets
MAX4203EUA+ by:

Buffer Amplifier, 2 Func, BIPolar, PDSO8, UMAX-8

Part Details for MAX4203EUA+ by Maxim Integrated Products

Overview of MAX4203EUA+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX4203EUA+

Part # Distributor Description Stock Price Buy
DISTI # 73Y3962
Newark Video Buffer Amp, 530Mhz, Umax-8, Ic Type:Buffer Amplifier, No. Of Amplifiers:2Amplifiers, Gain Bandwidth:530Mhz, Slew Rate:4200V/Μs, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:90Ma Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4203EUA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.0400
  • 10 $4.9300
  • 25 $4.7600
  • 50 $4.6000
  • 100 $4.4400
  • 250 $4.2000
  • 500 $3.7700
$3.7700 / $6.0400 Buy Now
DISTI # MAX4203EUA+-ND
DigiKey IC BUFFER 2 CIRCUIT 8UMAX Min Qty: 1 Lead time: 26 Weeks Container: Tube 450
In Stock
  • 1 $6.1100
  • 10 $5.5160
  • 50 $5.2590
  • 100 $4.5664
  • 250 $4.3612
  • 500 $3.9764
  • 1,000 $3.4633
  • 2,500 $3.3350
$3.3350 / $6.1100 Buy Now
Chip1Cloud IC BUFFER 2 CIRCUIT 8UMAX 7000
RFQ

Part Details for MAX4203EUA+

MAX4203EUA+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4203EUA+ Part Data Attributes

MAX4203EUA+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX4203EUA+ Maxim Integrated Products Buffer Amplifier, 2 Func, BIPolar, PDSO8, UMAX-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description TSSOP, TSSOP8,.19
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type BUFFER
Average Bias Current-Max (IIB) 10 µA
Bandwidth (3dB)-Nom 530 MHz
Bias Current-Max (IIB) @25C 10 µA
Input Offset Voltage-Max 15000 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Slew Rate-Nom 4200 V/us
Supply Current-Max 4 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for MAX4203EUA+

This table gives cross-reference parts and alternative options found for MAX4203EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4203EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4203EUA Buffer Amplifier, 2 Func, BIPolar, PDSO8, UMAX-8 Maxim Integrated Products MAX4203EUA+ vs MAX4203EUA
MAX4203EUA/GH9 Buffer Amplifier Maxim Integrated Products MAX4203EUA+ vs MAX4203EUA/GH9
MAX4203EUA+T Buffer Amplifier, 2 Func, BIPolar, PDSO8, UMAX-8 Maxim Integrated Products MAX4203EUA+ vs MAX4203EUA+T
MAX4203EUA/GG8 Ultra-High-Speed, Low-Noise, Low-Power, SOT23 Open-Loop Buffers, N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX4203EUA+ vs MAX4203EUA/GG8
Part Number Description Manufacturer Compare
MAX4203EUA/GG8 Ultra-High-Speed, Low-Noise, Low-Power, SOT23 Open-Loop Buffers, N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX4203EUA+ vs MAX4203EUA/GG8
MAX4203ESA-T Buffer Amplifier, 2 Func, BIPolar, PDSO8, SO-8 Maxim Integrated Products MAX4203EUA+ vs MAX4203ESA-T
AD8079BRZ-REEL Dual 260 MHz Gain = +2.0 & +2.2 Buffer Analog Devices Inc MAX4203EUA+ vs AD8079BRZ-REEL
MAX4203ESA+T Ultra-High-Speed, Low-Noise, Low-Power, SOT23 Open-Loop Buffers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX4203EUA+ vs MAX4203ESA+T
MAX4203ESA+ Buffer Amplifier, 2 Func, BIPolar, PDSO8, SO-8 Maxim Integrated Products MAX4203EUA+ vs MAX4203ESA+
MAX4203ESA+ Ultra-High-Speed, Low-Noise, Low-Power, SOT23 Open-Loop Buffers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX4203EUA+ vs MAX4203ESA+
MAX4203EUA/GH9 Buffer Amplifier Maxim Integrated Products MAX4203EUA+ vs MAX4203EUA/GH9
AD8079AR Dual 260 MHz Gain = +2.0 & +2.2 Buffer Analog Devices Inc MAX4203EUA+ vs AD8079AR
MAX4203EUA Buffer Amplifier, 2 Func, BIPolar, PDSO8, UMAX-8 Maxim Integrated Products MAX4203EUA+ vs MAX4203EUA
AD8079AR-REEL7 IC DUAL BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Buffer Amplifier Analog Devices Inc MAX4203EUA+ vs AD8079AR-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4203EUA+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4203EUA+ by Maxim Integrated Products

  • Please alert me when MAX4203EUA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX4203EUA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4203EUA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX4203EUA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4203EUA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4203EUA+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: