Part Details for MAX4203EUA by Maxim Integrated Products
Overview of MAX4203EUA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4203EUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4203EUA-175-ND
|
DigiKey | BUFFER AMPLIFIER, 2 FUNC, BIPOLA Min Qty: 231 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4500 In Stock |
|
$1.3000 | Buy Now |
|
Rochester Electronics | Buffer Amplifier, 2 Func, BIPolar, PDSO8 RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 4500 |
|
$1.1100 / $1.3100 | Buy Now |
Part Details for MAX4203EUA
MAX4203EUA CAD Models
MAX4203EUA Part Data Attributes
|
MAX4203EUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4203EUA
Maxim Integrated Products
Buffer Amplifier, 2 Func, BIPolar, PDSO8, UMAX-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 530 MHz | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 4200 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX4203EUA
This table gives cross-reference parts and alternative options found for MAX4203EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4203EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4203EUA/GG8 | Ultra-High-Speed, Low-Noise, Low-Power, SOT23 Open-Loop Buffers, N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4203EUA vs MAX4203EUA/GG8 |
MAX4203EUA+ | Ultra-High-Speed, Low-Noise, Low-Power, SOT23 Open-Loop Buffers, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4203EUA vs MAX4203EUA+ |
MAX4203EUA/GH9 | Buffer Amplifier | Maxim Integrated Products | MAX4203EUA vs MAX4203EUA/GH9 |
MAX4203EUA+T | Buffer Amplifier, 2 Func, BIPolar, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4203EUA vs MAX4203EUA+T |