Part Details for MAX4208AUA+T by Analog Devices Inc
Overview of MAX4208AUA+T by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4208AUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4208AUAT
|
Mouser Electronics | Instrumentation Amplifiers Ultra-Low Offset/Drift, Precision Instrumentation Amplifiers with REF Buffer RoHS: Compliant | 12431 |
|
$2.2500 / $4.4900 | Buy Now |
DISTI #
V72:2272_24763087
|
Arrow Electronics | INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin uMAX T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2312 Container: Cut Strips | Americas - 2200 |
|
$2.2120 / $4.4350 | Buy Now |
|
Analog Devices Inc | Ultra-Low Offset/Drift, Precis Min Qty: 1 Package Multiple: 1 | 965 |
|
$2.2567 / $4.5000 | Buy Now |
DISTI #
73548384
|
Verical | INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin uMAX T/R Min Qty: 3 Package Multiple: 1 Date Code: 2312 | Americas - 2200 |
|
$2.2120 / $4.4350 | Buy Now |
DISTI #
2518932RL
|
element14 Asia-Pacific | IC, INST AMP, PRECISION, GAIN ADJ RoHS: Compliant Min Qty: 100 Container: Reel | 2365 |
|
$2.2924 / $3.4904 | Buy Now |
DISTI #
2518932
|
element14 Asia-Pacific | IC, INST AMP, PRECISION, GAIN ADJ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2365 |
|
$2.2924 / $4.7475 | Buy Now |
DISTI #
2518932RL
|
Farnell | IC, INST AMP, PRECISION, GAIN ADJ RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2365 |
|
$2.2727 / $3.2772 | Buy Now |
DISTI #
2518932
|
Farnell | IC, INST AMP, PRECISION, GAIN ADJ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2365 |
|
$2.2727 / $4.4576 | Buy Now |
Part Details for MAX4208AUA+T
MAX4208AUA+T CAD Models
MAX4208AUA+T Part Data Attributes:
|
MAX4208AUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4208AUA+T
Analog Devices Inc
Ultra-Low Offset/Drift, Precision Instrumentation Amplifiers with REF Buffer, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | LEAD FREE, MO-187CAA, MICRO, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-10-04 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Common-mode Reject Ratio-Min | 90 dB | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.0025% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.08 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |