Part Details for MAX4209HAUA+T by Maxim Integrated Products
Overview of MAX4209HAUA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4209HAUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX4209HAUA+TCT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8UMAX Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2498 In Stock |
|
$2.1199 / $5.7500 | Buy Now |
|
Bristol Electronics | 671 |
|
RFQ | ||
|
Quest Components | 536 |
|
$3.4472 / $6.2676 | Buy Now |
Part Details for MAX4209HAUA+T
MAX4209HAUA+T CAD Models
MAX4209HAUA+T Part Data Attributes
|
MAX4209HAUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4209HAUA+T
Maxim Integrated Products
Buffer Amplifier, 1 Func, BICMOS, PDSO8, LEAD FREE, MO-187CAA, MICRO, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Input Offset Voltage-Max | 40 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4209HAUA+T
This table gives cross-reference parts and alternative options found for MAX4209HAUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4209HAUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4209KAUA+T | Buffer Amplifier, 1 Func, BICMOS, PDSO8, LEAD FREE, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | MAX4209HAUA+T vs MAX4209KAUA+T |
MAX4209HAUA+T | Ultra-Low Offset/Drift, Precision Instrumentation Amplifiers with REF Buffer, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4209HAUA+T vs MAX4209HAUA+T |