Part Details for MAX4233AUB by Rochester Electronics LLC
Overview of MAX4233AUB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4233AUB
MAX4233AUB CAD Models
MAX4233AUB Part Data Attributes
|
MAX4233AUB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX4233AUB
Rochester Electronics LLC
DUAL OP-AMP, 8000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO10, MICRO, SOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 10000 | |
Width | 3 mm |
Alternate Parts for MAX4233AUB
This table gives cross-reference parts and alternative options found for MAX4233AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4233AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4233AUB | Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | MAX4233AUB vs MAX4233AUB |
MAX4233AUB+ | High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX4233AUB vs MAX4233AUB+ |
MAX4233AUB+ | Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX4233AUB vs MAX4233AUB+ |
MAX4233AUB-T | Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | MAX4233AUB vs MAX4233AUB-T |