There are no models available for this part yet.
Overview of MAX4238AUT#G16 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX4238AUT#G16 by Rochester Electronics LLC
Part Data Attributes for MAX4238AUT#G16 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOT-23
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Common-mode Reject Ratio-Nom
|
140 dB
|
Input Offset Voltage-Max
|
3.5 µV
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
245
|
Seated Height-Max
|
1.45 mm
|
Slew Rate-Nom
|
0.35 V/us
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
1000
|
Width
|
1.625 mm
|
Alternate Parts for MAX4238AUT#G16
This table gives cross-reference parts and alternative options found for MAX4238AUT#G16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4238AUT#G16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4238AUT+T | Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX4238AUT#G16 vs MAX4238AUT+T |
MAX4238AUT | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, PLASTIC, SOT-23, 6 PIN | Maxim Integrated Products | MAX4238AUT#G16 vs MAX4238AUT |
MAX4238AUT+ | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | Maxim Integrated Products | MAX4238AUT#G16 vs MAX4238AUT+ |
MAX4238AUT/V+ | Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX4238AUT#G16 vs MAX4238AUT/V+ |
MAX4238AUT#TG16 | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, PLASTIC, SOT-23, 6 PIN | Maxim Integrated Products | MAX4238AUT#G16 vs MAX4238AUT#TG16 |
MAX4238AUT/V+ | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX4238AUT#G16 vs MAX4238AUT/V+ |