-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4239AUT+T
|
Mouser Electronics | Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers RoHS: Compliant | 1193 |
|
$1.7900 / $2.8600 | Buy Now |
|
Analog Devices Inc | Ultra-Low Offset/Drift, Low-No Min Qty: 1 Package Multiple: 1 | 105062 |
|
$1.3833 / $2.8600 | Buy Now |
DISTI #
MAX4239AUT+T
|
TME | IC: operational amplifier, 6.5MHz, Ch: 1, SOT23-6, IB: 1pA, Iio: 2pA Min Qty: 2500 | 0 |
|
$1.3600 | RFQ |
DISTI #
2511028RL
|
element14 Asia-Pacific | OP AMP, 6.5MHZ, 1.6V/US, SOT23-6 RoHS: Compliant Min Qty: 100 Container: Reel | 1715 |
|
$1.4582 / $2.2206 | Buy Now |
DISTI #
2511028
|
element14 Asia-Pacific | OP AMP, 6.5MHZ, 1.6V/US, SOT23-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1715 |
|
$1.4582 / $3.0274 | Buy Now |
DISTI #
2511028
|
Farnell | OP AMP, 6.5MHZ, 1.6V/US, SOT23-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1310 |
|
$1.3961 / $2.8551 | Buy Now |
DISTI #
2511028RL
|
Farnell | OP AMP, 6.5MHZ, 1.6V/US, SOT23-6 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1310 |
|
$1.3961 / $2.1005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4239AUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4239AUT+T
Analog Devices Inc
Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2002-05-24 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 3.5 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 10000 | |
Wideband | NO |