Part Details for MAX4252EUA+ by Maxim Integrated Products
Overview of MAX4252EUA+ by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4252EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4020
|
Newark | Op Amp, 3Mhz, 0.3V/Us, Umax-8, No. Of Channels:2Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:2.4V To 5.5V, Ic Case/Package:Μmax, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:70Μv Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4252EUA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 558 |
|
$3.8500 / $6.1500 | Buy Now |
DISTI #
MAX4252EUA+-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8UMAX Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1239 In Stock |
|
$2.9687 / $5.9200 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | 25 |
|
$2.4200 / $3.3000 | Buy Now | |
|
Quest Components | 92 |
|
$3.7740 / $6.1200 | Buy Now | |
|
Chip1Cloud | IC OPAMP GP 3MHZ RRO 8UMAX | 11000 |
|
RFQ | |
|
LCSC | Dual 0.1pA 3MHz MSOP-8 Operational Amplifier ROHS | 4 |
|
$3.4159 / $4.6927 | Buy Now |
Part Details for MAX4252EUA+
MAX4252EUA+ CAD Models
MAX4252EUA+ Part Data Attributes:
|
MAX4252EUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4252EUA+
Maxim Integrated Products
Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PDSO8, MICRO, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 1.15 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MAX4252EUA+
This table gives cross-reference parts and alternative options found for MAX4252EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4252EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4252EUA+T | Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | MAX4252EUA+ vs MAX4252EUA+T |
MAX4252EUA | Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PDSO8, MICRO, MO-187C-AA, SOP-8 | Maxim Integrated Products | MAX4252EUA+ vs MAX4252EUA |
MAX4252EUA-T | Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PDSO8, MICRO, MO-187C-AA, SOP-8 | Maxim Integrated Products | MAX4252EUA+ vs MAX4252EUA-T |
MAX4252EUA | DUAL OP-AMP, 750 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO8, MICRO, MO-187C-AA, SOP-8 | Rochester Electronics LLC | MAX4252EUA+ vs MAX4252EUA |
MAX4252EUA+ | UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4252EUA+ vs MAX4252EUA+ |