Part Details for MAX4252EUA by Rochester Electronics LLC
Overview of MAX4252EUA by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4252EUA
MAX4252EUA CAD Models
MAX4252EUA Part Data Attributes
|
MAX4252EUA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX4252EUA
Rochester Electronics LLC
DUAL OP-AMP, 750 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO8, MICRO, MO-187C-AA, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 3000 | |
Width | 3 mm |
Alternate Parts for MAX4252EUA
This table gives cross-reference parts and alternative options found for MAX4252EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4252EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4252EUA+T | Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | MAX4252EUA vs MAX4252EUA+T |
MAX4252EUA-T | Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PDSO8, MICRO, MO-187C-AA, SOP-8 | Maxim Integrated Products | MAX4252EUA vs MAX4252EUA-T |
MAX4252EUA+ | UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4252EUA vs MAX4252EUA+ |
MAX4252EUA+T | UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4252EUA vs MAX4252EUA+T |
MAX4252EUA+ | Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PDSO8, MICRO, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | MAX4252EUA vs MAX4252EUA+ |