Datasheets
MAX4274BEEUA by:

DUAL OP-AMP, 2500 uV OFFSET-MAX, PDSO8, MO-187, UMAX-8

Part Details for MAX4274BEEUA by Rochester Electronics LLC

Overview of MAX4274BEEUA by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MAX4274BEEUA

MAX4274BEEUA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4274BEEUA Part Data Attributes

MAX4274BEEUA Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MAX4274BEEUA Rochester Electronics LLC DUAL OP-AMP, 2500 uV OFFSET-MAX, PDSO8, MO-187, UMAX-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code TSSOP
Package Description HTSSOP,
Pin Count 8
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.01 µA
Input Offset Voltage-Max 2500 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.1 mm
Slew Rate-Nom 0.7 V/us
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 3 mm

Alternate Parts for MAX4274BEEUA

This table gives cross-reference parts and alternative options found for MAX4274BEEUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4274BEEUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4274BEEUA+ Operational Amplifier, 2 Func, 2000uV Offset-Max, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX4274BEEUA vs MAX4274BEEUA+
MAX4274BEEUA-T Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, PDSO8, MO-187, UMAX-8 Maxim Integrated Products MAX4274BEEUA vs MAX4274BEEUA-T
Part Number Description Manufacturer Compare
MAX4274BEEUA+ Operational Amplifier, 2 Func, 2000uV Offset-Max, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX4274BEEUA vs MAX4274BEEUA+
MAX4274BEEUA-T Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, PDSO8, MO-187, UMAX-8 Maxim Integrated Products MAX4274BEEUA vs MAX4274BEEUA-T

MAX4274BEEUA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4274BEEUA by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4274BEEUA by Rochester Electronics LLC

  • Please alert me when MAX4274BEEUA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX4274BEEUA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4274BEEUA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX4274BEEUA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4274BEEUA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4274BEEUA by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: