There are no models available for this part yet.
Overview of MAX4285ESA-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4285ESA-T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX4285 +3V/+5V, 250Mhz, ADC Buffer Amplifiers With High-Speed Disable ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$2.9300 / $3.4500 | Buy Now |
CAD Models for MAX4285ESA-T by Maxim Integrated Products
Part Data Attributes for MAX4285ESA-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Amplifier Type
|
BUFFER
|
Average Bias Current-Max (IIB)
|
35 µA
|
Bandwidth (3dB)-Nom
|
250 MHz
|
Input Offset Voltage-Max
|
8000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Min
|
0.106 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
350 V/us
|
Supply Voltage Limit-Max
|
6.5 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MAX4285ESA-T
This table gives cross-reference parts and alternative options found for MAX4285ESA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4285ESA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4285ESA+T | Buffer Amplifier, 1 Func, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4285ESA-T vs MAX4285ESA+T |
MAX4285ESA+ | Buffer Amplifier, 1 Func, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4285ESA-T vs MAX4285ESA+ |
MAX4285ESA | Buffer Amplifier, 1 Func, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4285ESA-T vs MAX4285ESA |
Related Parts for MAX4285ESA-T
-
MAX4249ESDOperational Amplifiers
-
MAX166CCWPAnalog to Digital Converters
-
MAX4285ESABuffer Amplifiers
-
MAX4562EEEMultiplexers or Switches
-
MAX1672EEESwitching Regulator or Controllers
-
MAX5735BETNDigital to Analog Converters
-
MAX4211CETEPower Management Circuits
-
MAX4836ETT28CLinear Regulator ICs
-
MAX3460CSDLine Driver or Receivers