-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Small, +1.8V, µPower, Rail-to-Rail I/O Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4291EUKT
|
Mouser Electronics | Operational Amplifiers - Op Amps Ultra-Small, +1.8V, Power, Rail-to-Rail I/O Op Amps RoHS: Compliant | 2921 |
|
$0.8720 / $2.0300 | Buy Now |
|
Analog Devices Inc | Ultra-Small, +1.8V, µPower, Ra Min Qty: 1 Package Multiple: 1 | 6861 |
|
$0.8977 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4291EUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4291EUK+T
Analog Devices Inc
Ultra-Small, +1.8V, µPower, Rail-to-Rail I/O Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 2000-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX4291EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4291EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4291EUK+ | Ultra-Small, +1.8V, µPower, Rail-to-Rail I/O Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX4291EUK+T vs MAX4291EUK+ |
MAX4291EUK+ | Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO5, ROHS COMPLIANT, MO-178, SOT-23, 5 PIN | Maxim Integrated Products | MAX4291EUK+T vs MAX4291EUK+ |
MAX4291EUK-T | Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO5, MO-178, SOT-23, 5 PIN | Maxim Integrated Products | MAX4291EUK+T vs MAX4291EUK-T |
MAX4291EUK | Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO5, MO-178, SOT-23, 5 PIN | Maxim Integrated Products | MAX4291EUK+T vs MAX4291EUK |
MAX4291EUK+T | Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO5, ROHS COMPLIANT, MO-178, SOT-23, 5 PIN | Maxim Integrated Products | MAX4291EUK+T vs MAX4291EUK+T |