Part Details for MAX4292EBL+T by Maxim Integrated Products
Overview of MAX4292EBL+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4292EBL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4292EBL+T-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8UCSP Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0955 | Buy Now |
Part Details for MAX4292EBL+T
MAX4292EBL+T CAD Models
MAX4292EBL+T Part Data Attributes
|
MAX4292EBL+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4292EBL+T
Maxim Integrated Products
Operational Amplifier, 2 Func, 2000uV Offset-Max, BICMOS, PBGA8, 1.50 X 1.50 MM, MO-195, UCSP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 1.50 X 1.50 MM, MO-195, UCSP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.52 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.54 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.52 mm |
Alternate Parts for MAX4292EBL+T
This table gives cross-reference parts and alternative options found for MAX4292EBL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4292EBL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4292EBL+ | Ultra-Small, +1.8V, µPower, Rail-to-Rail I/O Op Amps, N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX4292EBL+T vs MAX4292EBL+ |
MAX4292EBL-T | Operational Amplifier, 2 Func, 2000uV Offset-Max, BICMOS, PBGA8, 1.50 X 1.50 MM, MO-195, UCSP-8 | Maxim Integrated Products | MAX4292EBL+T vs MAX4292EBL-T |
MAX4292EBA-T | Operational Amplifier, 2 Func, 2000uV Offset-Max, BICMOS, PBGA8, 1.50 X 1.50 MM, BUMP, UCSP-8 | Maxim Integrated Products | MAX4292EBL+T vs MAX4292EBA-T |
MAX4292EBL+ | Operational Amplifier, 2 Func, 2000uV Offset-Max, BICMOS, PBGA8, MO-195, UCSP-8 | Maxim Integrated Products | MAX4292EBL+T vs MAX4292EBL+ |
MAX4292EBL+T | Ultra-Small, +1.8V, µPower, Rail-to-Rail I/O Op Amps, N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX4292EBL+T vs MAX4292EBL+T |