Part Details for MAX4373FEUA by Maxim Integrated Products
Overview of MAX4373FEUA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX4373FEUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CURRENT-SENSE GAUGE, 8 Pin, Plastic, TSSOP | 139 |
|
$2.1506 / $3.4875 | Buy Now |
|
Rochester Electronics | MAX4373 Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference IC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8667 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for MAX4373FEUA
MAX4373FEUA CAD Models
MAX4373FEUA Part Data Attributes:
|
MAX4373FEUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4373FEUA
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO8, MICRO MAX PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX4373FEUA
This table gives cross-reference parts and alternative options found for MAX4373FEUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4373FEUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4373HEUA | Analog Circuit, 1 Func, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4373FEUA vs MAX4373HEUA |
MAX4373FEUA+ | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4373FEUA vs MAX4373FEUA+ |
MAX4373FEUA-T | Analog Circuit, 1 Func, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4373FEUA vs MAX4373FEUA-T |
MAX4373HEUA+ | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4373FEUA vs MAX4373HEUA+ |
MAX4373FEUA+T | Analog Circuit, 1 Func, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4373FEUA vs MAX4373FEUA+T |
MAX4373FEUA+T | Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4373FEUA vs MAX4373FEUA+T |
MAX4373HEUA+ | Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4373FEUA vs MAX4373HEUA+ |