There are no models available for this part yet.
Overview of MAX4374FESD+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX4374FESD+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y4066
|
Newark | Current Sense Amp, 200Khz, Nsoic-14, No. Of Amplifiers:1 Amplifier, Input Bias Current:2.5Ï¿½A, Amplifier Case Style:Nsoic, No. Of Pins:14Pins, Operating Temperature Min:-40Ï¿½C, Operating Temperature Max:85Ï¿½C, Bandwidth:200Khz Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4374FESD+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
MAX4374FESD+-ND
|
DigiKey | IC AMP COMP REF 14SOIC Min Qty: 1 Lead time: 25 Weeks Container: Tube |
150 In Stock |
|
$2.4567 / $6.4900 | Buy Now | |
Rochester Electronics | MAX4374 - Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs RoHS: Compliant Status: Active Min Qty: 1 | 2143 |
|
$2.4200 / $2.8400 | Buy Now |
CAD Models for MAX4374FESD+ by Maxim Integrated Products
Part Data Attributes for MAX4374FESD+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
0.1 mA
|
Supply Voltage-Max (Vsup)
|
28 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MAX4374FESD+
This table gives cross-reference parts and alternative options found for MAX4374FESD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4374FESD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4374FESD+T | Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX4374FESD+ vs MAX4374FESD+T |
MAX4374FESD-T | Analog Circuit, 1 Func, PDSO14, SO-14 | Maxim Integrated Products | MAX4374FESD+ vs MAX4374FESD-T |
MAX4374FESD+ | Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX4374FESD+ vs MAX4374FESD+ |