Part Details for MAX4392ESA-T by Maxim Integrated Products
Overview of MAX4392ESA-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX4392ESA-T
MAX4392ESA-T CAD Models
MAX4392ESA-T Part Data Attributes
|
MAX4392ESA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4392ESA-T
Maxim Integrated Products
Video Amplifier, 2 Channel(s), 1 Func, BICMOS, PDSO8, 0.150 INCH, MS-012-AA, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX4392ESA-T
This table gives cross-reference parts and alternative options found for MAX4392ESA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4392ESA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4392ESA+ | Video Amplifier, 2 Channel(s), 1 Func, BICMOS, PDSO8, 0.150 INCH, MS-012-AA, SO-8 | Maxim Integrated Products | MAX4392ESA-T vs MAX4392ESA+ |
MAX4392ESA+T | Video Amplifier, 2 Channel(s), 1 Func, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012-AA, SOP-8 | Maxim Integrated Products | MAX4392ESA-T vs MAX4392ESA+T |
A4988SET | Stepper Motor Controller, QFN-28 | Sanken Electric Co Ltd | MAX4392ESA-T vs A4988SET |