Part Details for MAX4402AUA+ by Maxim Integrated Products
Overview of MAX4402AUA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4402AUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4402 - Single/Dual/Quad Single-Supply, Rail-to-Rail Op Amps with Shutdown ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 25237 |
|
$0.8316 / $0.9783 | Buy Now |
Part Details for MAX4402AUA+
MAX4402AUA+ CAD Models
MAX4402AUA+ Part Data Attributes:
|
MAX4402AUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4402AUA+
Maxim Integrated Products
Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MICRO, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 17780 | |
Width | 3 mm |
Alternate Parts for MAX4402AUA+
This table gives cross-reference parts and alternative options found for MAX4402AUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4402AUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4402AUA-T | Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8, 3 X 3 MM, MICRO, SOP-8 | Maxim Integrated Products | MAX4402AUA+ vs MAX4402AUA-T |
MAX4402AUA/V+ | Operational Amplifier, 2 Func, 8000uV Offset-Max, PDSO8, ROHS COMPLIANT, USOP-8 | Maxim Integrated Products | MAX4402AUA+ vs MAX4402AUA/V+ |
MAX4402AUA/V+ | Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4402AUA+ vs MAX4402AUA/V+ |
MAX4402AUA+T | Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MICRO, SOP-8 | Maxim Integrated Products | MAX4402AUA+ vs MAX4402AUA+T |
MAX4402AUA | DUAL OP-AMP, 8000 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO8, 3 X 3 MM, MICRO, SOP-8 | Rochester Electronics LLC | MAX4402AUA+ vs MAX4402AUA |
MAX4402AUA | Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8, 3 X 3 MM, MICRO, SOP-8 | Maxim Integrated Products | MAX4402AUA+ vs MAX4402AUA |