Part Details for MAX4409ETP-T by Maxim Integrated Products
Overview of MAX4409ETP-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4409ETP-T
MAX4409ETP-T CAD Models
MAX4409ETP-T Part Data Attributes
|
MAX4409ETP-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4409ETP-T
Maxim Integrated Products
Audio Amplifier, 0.08W, 2 Channel(s), 1 Func, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.08 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 8.4 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for MAX4409ETP-T
This table gives cross-reference parts and alternative options found for MAX4409ETP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4409ETP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4409ETP | Audio Amplifier, 0.08W, 2 Channel(s), 1 Func, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20 | Maxim Integrated Products | MAX4409ETP-T vs MAX4409ETP |
MAX4409ETP+ | 80mW, DirectDrive, Stereo Headphone Amplifier with Common-Mode Sense, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX4409ETP-T vs MAX4409ETP+ |
MAX4409ETP+ | Audio Amplifier, 0.08W, 2 Channel(s), 1 Func, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20 | Maxim Integrated Products | MAX4409ETP-T vs MAX4409ETP+ |
MAX4409ETP+T | 80mW, DirectDrive, Stereo Headphone Amplifier with Common-Mode Sense, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX4409ETP-T vs MAX4409ETP+T |