Part Details for MAX44241AUK+T by Maxim Integrated Products
Overview of MAX44241AUK+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX44241AUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX44241AUK+TCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
4735 In Stock |
|
$1.8026 / $3.7300 | Buy Now |
DISTI #
3919929
|
Farnell | OP AMP, 5MHZ, 3.8V/US, SOT-23 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.7243 | Buy Now |
Part Details for MAX44241AUK+T
MAX44241AUK+T CAD Models
MAX44241AUK+T Part Data Attributes
|
MAX44241AUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX44241AUK+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 5uV Offset-Max, BICMOS, PDSO5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 15848930 | |
Wideband | NO |
Alternate Parts for MAX44241AUK+T
This table gives cross-reference parts and alternative options found for MAX44241AUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44241AUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44241AUK+T | 36V, Low-Noise, Precision, Single/Quad/Dual Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX44241AUK+T vs MAX44241AUK+T |
MAX44241AUK+ | Operational Amplifier, 1 Func, 5uV Offset-Max, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Maxim Integrated Products | MAX44241AUK+T vs MAX44241AUK+ |