There are no models available for this part yet.
Overview of MAX44245ASD+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX44245ASD+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX44245ASD+T-ND
|
DigiKey | IC OPAMP ZER-DRIFT 4CIRC 14SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9125 | Buy Now |
CAD Models for MAX44245ASD+T by Maxim Integrated Products
Part Data Attributes for MAX44245ASD+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.0007 µA
|
Common-mode Reject Ratio-Nom
|
130 dB
|
Input Offset Voltage-Max
|
10 µV
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.7 V/us
|
Supply Voltage Limit-Max
|
40 V
|
Supply Voltage-Nom (Vsup)
|
10 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
1000
|
Width
|
3.9 mm
|
Alternate Parts for MAX44245ASD+T
This table gives cross-reference parts and alternative options found for MAX44245ASD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44245ASD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44245ASD+ | Operational Amplifier, 4 Func, 10uV Offset-Max, BICMOS, PDSO14, ROHS COMPLIANT, SOP-14 | Maxim Integrated Products | MAX44245ASD+T vs MAX44245ASD+ |
MAX44245ASD+T | 36V, Precision, Low-Power, 90µA, Single/Quad/Dual Op Amps, 14-SOIC_N-150_MIL, 14 Pins, -40 to 125C | Analog Devices Inc | MAX44245ASD+T vs MAX44245ASD+T |