-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8V, 15MHz Low-Offset, Low-Power, Rail-to-Rail I/O Op Amps, 6-LGA-1.5X1X0.5, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4136
|
Newark | Op Amp, 15Mhz, 7V/Us, Udfn-6, No. Of Channels:1Channels, Gain Bandwidth Product:15Mhz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:µdfn, No. Of Pins:6Pins, Amplifier Type:General Purpose, Input Offset Voltage:10µv Rohs Compliant: Yes |Analog Devices MAX44260AYT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX44260AYT+T
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.8V, 15MHz Low-Offset, Low-Power, Rail- RoHS: Compliant | 8507 |
|
$0.9540 / $2.2300 | Buy Now |
|
Analog Devices Inc | 1.8V, 15MHz Low-Offset, Low-Po Min Qty: 1 Package Multiple: 1 | 1477 |
|
$0.9811 / $3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX44260AYT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX44260AYT+T
Analog Devices Inc
1.8V, 15MHz Low-Offset, Low-Power, Rail-to-Rail I/O Op Amps, 6-LGA-1.5X1X0.5, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-LGA-1.5X1X0.5 | |
Package Description | 1 X 1.5 MM, ROHS COMPLIANT, UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LGA-1.5X1X0.5 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-07-18 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 5e-7 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 35480 | |
Wideband | NO | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for MAX44260AYT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44260AYT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44260AYT+ | Operational Amplifier, 1 Func, 500uV Offset-Max, BICMOS, PDSO6, 1.50 X 1 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-252WAAD, UDFN-6 | Maxim Integrated Products | MAX44260AYT+T vs MAX44260AYT+ |
MAX44260AYT+ | 1.8V, 15MHz Low-Offset, Low-Power, Rail-to-Rail I/O Op Amps, 6-LGA-1.5X1X0.5, 6 Pins, -40 to 125C | Analog Devices Inc | MAX44260AYT+T vs MAX44260AYT+ |
MAX44260AYT+T | Operational Amplifier, 1 Func, 500uV Offset-Max, BICMOS, PDSO6, 1 X 1.5 MM, ROHS COMPLIANT, UDFN-6 | Maxim Integrated Products | MAX44260AYT+T vs MAX44260AYT+T |