Part Details for MAX44285HAWA+ by Analog Devices Inc
Overview of MAX44285HAWA+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX44285HAWA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Dual Current-Sense with Wide I Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX44285HAWA+
MAX44285HAWA+ CAD Models
MAX44285HAWA+ Part Data Attributes
|
MAX44285HAWA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX44285HAWA+
Analog Devices Inc
Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier, 8-WLCSP-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-WLCSP-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-WLCSP-N/A | |
Date Of Intro | 2014-02-03 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 65 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PBGA-B8 | |
Length | 2.098 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.077 mm |
Alternate Parts for MAX44285HAWA+
This table gives cross-reference parts and alternative options found for MAX44285HAWA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44285HAWA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44285HAWA+ | Operational Amplifier, 2 Func, 25uV Offset-Max, BICMOS, PBGA8, 1 X 2 MM, ROHS COMPLIANT, WLP-8 | Maxim Integrated Products | MAX44285HAWA+ vs MAX44285HAWA+ |
MAX44285HAWA+T | IC AMP CURRENT SENSE 8WLP | Maxim Integrated Products | MAX44285HAWA+ vs MAX44285HAWA+T |
MAX44285HAWA+T | Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier, 8-WLCSP-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX44285HAWA+ vs MAX44285HAWA+T |