Part Details for MAX4428CPA+ by Maxim Integrated Products
Overview of MAX4428CPA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4428CPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4142
|
Newark | Mosfet Driver, High/Low Side, Dip-8, No. Of Channels:2Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Input Type:Inverting, Non-Inverting, Source Current:1.5Arohs Compliant: Yes |Maxim Integrated/analog Devices MAX4428CPA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAX4428CPA+-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 19 Weeks Container: Tube |
100 In Stock |
|
$4.6632 / $8.2200 | Buy Now |
|
Rochester Electronics | MAX4428 - Dual High-Speed, 1.5A MOSFET Drivers RoHS: Compliant Status: Active Min Qty: 1 | 2714 |
|
$3.5300 / $4.1600 | Buy Now |
Part Details for MAX4428CPA+
MAX4428CPA+ CAD Models
MAX4428CPA+ Part Data Attributes:
|
MAX4428CPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4428CPA+
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver, 1.5A, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.04 µs | |
Width | 7.62 mm |
Alternate Parts for MAX4428CPA+
This table gives cross-reference parts and alternative options found for MAX4428CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4428CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4428EPA+ | Dual High-Speed, 1.5A MOSFET Drivers, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4428CPA+ vs MAX4428EPA+ |
5962-8850309PA | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8 | Microchip Technology Inc | MAX4428CPA+ vs 5962-8850309PA |
TC4428VPA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MAX4428CPA+ vs TC4428VPA |
MAX4428MJA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX4428CPA+ vs MAX4428MJA |
TC4428AEJA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, CERAMIC, MS-030, DIP-8 | Microchip Technology Inc | MAX4428CPA+ vs TC4428AEJA |
TC4428AVPA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MAX4428CPA+ vs TC4428AVPA |
MAX4428EJA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX4428CPA+ vs MAX4428EJA |
MAX4428MJA/883B | Dual High-Speed, 1.5A MOSFET Drivers, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX4428CPA+ vs MAX4428MJA/883B |
MAX4428MJA/883B | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX4428CPA+ vs MAX4428MJA/883B |
TC4428ACPA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | MAX4428CPA+ vs TC4428ACPA |