MAX4452EXK+T
Description: Low-Cost, +3V/+5V, 620µA, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs, 5-SC70-N/A, 5 Pins, -40 to 85C

Overview of MAX4452EXK+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX4452EXK+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y4160
Newark Opamp, 200Mhz, -40 To 85Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:200Mhz, Supply Voltage Range:2.7V To 5.25V, Ic Case/Package:Sc-70, No. Of Pins:5Pins, Amplifier Type:General Purpose, Input Offset Voltage:400µv Rohs Compliant: Yes |Analog Devices MAX4452EXK+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4
  • 1 $1.8800
  • 10 $1.8800
  • 25 $1.8800
  • 50 $1.8800
  • 100 $1.8800
  • 250 $1.8800
  • 500 $1.8800
  • 1,000 $1.8800
$1.8800 Buy Now
DISTI # 700-MAX4452EXKT
Mouser Electronics High Speed Operational Amplifiers Low-Cost, +3V/+5V, 620 A, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs RoHS: Compliant 2524
  • 1 $4.6400
  • 10 $3.2300
  • 100 $2.7000
  • 250 $2.4400
  • 500 $2.2900
  • 1,000 $2.1600
  • 2,500 $2.0100
$2.0100 / $4.6400 Buy Now
Analog Devices Inc Low-Cost, +3V/+5V, 620µA, 200M Min Qty: 1 Package Multiple: 1 40195
  • 1 $5.4600
  • 10 $3.6590
  • 25 $3.1924
  • 100 $2.6693
  • 250 $2.4153
  • 500 $2.2605
  • 1,000 $2.1319
  • 2,500 $1.9948
  • 5,000 $1.9625
$1.9625 / $5.4600 Buy Now

CAD Models for MAX4452EXK+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX4452EXK+T by Analog Devices Inc

MAX4452EXK+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
5-SC70-N/A
Package Description
SC-70, 5 PIN
Pin Count
5
Manufacturer Package Code
5-SC70-N/A
Reach Compliance Code
compliant
Date Of Intro
2001-03-16
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
3 µA
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Voltage-Max
12000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
240 V/us
Supply Current-Max
1.2 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
30000
Wideband
YES
Width
1.25 mm
Want to compare parts?
  1. MAX4452EXK+T
    Analog Devices Inc
    Low-Cost, +3V/+5V, 620µA, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs, 5-SC70-N/A, 5 Pins, -40 to 85C
    VS

Alternate Parts for MAX4452EXK+T

This table gives cross-reference parts and alternative options found for MAX4452EXK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4452EXK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4452EXK-T Operational Amplifier, 1 Func, 12000uV Offset-Max, BIPolar, PDSO5, SC-70, 5 PIN Maxim Integrated Products MAX4452EXK+T vs MAX4452EXK-T
MAX4452EXK+T Operational Amplifier, 1 Func, 12000uV Offset-Max, BIPolar, PDSO5, SC-70, 5 PIN Maxim Integrated Products MAX4452EXK+T vs MAX4452EXK+T
MAX4452EXK+ Low-Cost, +3V/+5V, 620µA, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs, 5-SC70-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX4452EXK+T vs MAX4452EXK+
Part Number Description Manufacturer Compare
MAX4452EXK+ Low-Cost, +3V/+5V, 620µA, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs, 5-SC70-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX4452EXK+T vs MAX4452EXK+
MAX4452EUK+T Low-Cost, +3V/+5V, 620µA, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX4452EXK+T vs MAX4452EUK+T
MAX4452EUK+T Operational Amplifier, 1 Func, 12000uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX4452EXK+T vs MAX4452EUK+T
MAX4452EXK-T Operational Amplifier, 1 Func, 12000uV Offset-Max, BIPolar, PDSO5, SC-70, 5 PIN Maxim Integrated Products MAX4452EXK+T vs MAX4452EXK-T
MAX4452EXK+T Operational Amplifier, 1 Func, 12000uV Offset-Max, BIPolar, PDSO5, SC-70, 5 PIN Maxim Integrated Products MAX4452EXK+T vs MAX4452EXK+T
MAX4452EUK+ Operational Amplifier, 1 Func, 12000uV Offset-Max, BIPolar, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX4452EXK+T vs MAX4452EUK+

Related Parts for MAX4452EXK+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4452EXK+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4452EXK+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4452EXK+T would you like to use for your alert(s)?
  • Please alert me when MAX4452EXK+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4452EXK+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4452EXK+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4452EXK+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4452EXK+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4452EXK+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: