-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single/Dual/Quad, +1.8V/750nA, SC70, Rail-to-Rail Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4470EUKT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single/Dual/Quad, +1.8V/750nA, SC70, Rai RoHS: Compliant | 5430 |
|
$1.2800 / $2.9200 | Buy Now |
DISTI #
V72:2272_26367158
|
Arrow Electronics | Op Amp Single Micropower Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2228 Container: Cut Strips | Americas - 139 |
|
$1.2570 / $1.9090 | Buy Now |
|
Analog Devices Inc | Single/Dual/Quad, +1.8V/750nA, Min Qty: 1 Package Multiple: 1 | 9479 |
|
$1.2867 / $2.9200 | Buy Now |
|
Ameya Holding Limited | MAX4470 Series 5.5 V 9 kHz Rail to Rail SMT Operational Amplifier - SOT-23-5 | 9479 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4470EUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4470EUK+T
Analog Devices Inc
Single/Dual/Quad, +1.8V/750nA, SC70, Rail-to-Rail Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 2001-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00425 µA | |
Bias Current-Max (IIB) @25C | 0.0015 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 2000 V/us | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 9 | |
Voltage Gain-Min | 5600 | |
Wideband | NO | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX4470EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4470EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4470EUK-T | Operational Amplifier, 1 Func, 15000uV Offset-Max, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4470EUK+T vs MAX4470EUK-T |
MAX4470EUK+ | Single/Dual/Quad, +1.8V/750nA, SC70, Rail-to-Rail Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX4470EUK+T vs MAX4470EUK+ |
MAX4470EUK+T | Operational Amplifier, 1 Func, 15000uV Offset-Max, BICMOS, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX4470EUK+T vs MAX4470EUK+T |
MAX4470EUK+ | Operational Amplifier, 1 Func, 15000uV Offset-Max, BICMOS, PDSO5, ROHS COMPLIANT, MO-178, SOT-23, 5 PIN | Maxim Integrated Products | MAX4470EUK+T vs MAX4470EUK+ |