Part Details for MAX4478ASD+ by Maxim Integrated Products
Overview of MAX4478ASD+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX4478ASD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4478ASD+-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1673 In Stock |
|
$2.8344 / $5.6500 | Buy Now |
DISTI #
73Y4182
|
Newark | Op Amp, 10Mhz, 3V/Us, Nsoic-14, No. Of Channels:1Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Input Offset Voltage:70Μv Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4478ASD+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 109 |
|
$3.6700 / $5.8700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 130 |
|
$6.9482 | Buy Now |
DISTI #
2510957
|
Farnell | OP AMP, 10MHZ, 3V/US, NSOIC-14 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 109 |
|
$2.8948 / $5.7137 | Buy Now |
Part Details for MAX4478ASD+
MAX4478ASD+ CAD Models
MAX4478ASD+ Part Data Attributes
|
MAX4478ASD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4478ASD+
Maxim Integrated Products
Operational Amplifier, 4 Func, 750000uV Offset-Max, BICMOS, PDSO14, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 17.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 17780 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MAX4478ASD+
This table gives cross-reference parts and alternative options found for MAX4478ASD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4478ASD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4478ASD+T | SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps, 14-SOIC_N-150_MIL, 14 Pins, -40 to 125C | Analog Devices Inc | MAX4478ASD+ vs MAX4478ASD+T |
MAX4478ASD+T | Operational Amplifier, 4 Func, 750uV Offset-Max, BICMOS, PDSO14, SO-14 | Maxim Integrated Products | MAX4478ASD+ vs MAX4478ASD+T |
MAX4478ASD | Operational Amplifier, 4 Func, 750uV Offset-Max, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Maxim Integrated Products | MAX4478ASD+ vs MAX4478ASD |
MAX4478ASD-T | Operational Amplifier, 4 Func, 750uV Offset-Max, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Maxim Integrated Products | MAX4478ASD+ vs MAX4478ASD-T |
MAX4478ASD+ | SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps, 14-SOIC_N-150_MIL, 14 Pins, -40 to 125C | Analog Devices Inc | MAX4478ASD+ vs MAX4478ASD+ |