There are no models available for this part yet.
Overview of MAX4488ASA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MAX4488ASA by Maxim Integrated Products
Part Data Attributes for MAX4488ASA by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.00015 µA
|
Bias Current-Max (IIB) @25C
|
0.00015 µA
|
Common-mode Reject Ratio-Nom
|
115 dB
|
Frequency Compensation
|
YES (AVCL>=5)
|
Input Offset Voltage-Max
|
750 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
NO
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
10 V/us
|
Supply Current-Max
|
4.4 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
42000
|
Voltage Gain-Min
|
17780
|
Wideband
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for MAX4488ASA
This table gives cross-reference parts and alternative options found for MAX4488ASA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4488ASA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4488ASA+ | SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4488ASA vs MAX4488ASA+ |
MAX4488ASA+T | SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4488ASA vs MAX4488ASA+T |
MAX4488ASA+T | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX4488ASA vs MAX4488ASA+T |
MAX4488ASA-T | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4488ASA vs MAX4488ASA-T |
MAX4488ASA+ | Operational Amplifier, 1 Func, 750000uV Offset-Max, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX4488ASA vs MAX4488ASA+ |
Related Parts for MAX4488ASA
-
MAX4488ASA+Operational Amplifiers
-
MSP430F5437AIPNMicrocontrollers
-
UCC28084DRSwitching Regulator or Controllers
-
AD7894ARZ-3Analog to Digital Converters
-
MAX4503CPAMultiplexers or Switches
-
MAX3094EEUELine Driver or Receivers
-
AD5547BRUZDigital to Analog Converters
-
B41858C9397M000Fixed Capacitors
-
SST39WF1601-70-4I-MAQEFlash Memories