-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Cost, High-Slew-Rate, Rail-to-Rail I/O Op Amps in SC70, 5-SOT_23-N/A, 5 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4195
|
Newark | Op Amp, 10Mhz, 10V/Us, Sot23-5, No. Of Channels:1Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 1.35V To ± 2.75V, 2.7V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices MAX4490AUK+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1390 |
|
$1.5000 / $3.0600 | Buy Now |
DISTI #
700-MAX4490AUKT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low-Cost, High-Slew-Rate, Rail-to-Rail I RoHS: Compliant | 4066 |
|
$1.2900 / $2.9400 | Buy Now |
|
Analog Devices Inc | Low-Cost, High-Slew-Rate, Rail Min Qty: 1 Package Multiple: 1 | 1057 |
|
$1.3027 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4490AUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4490AUK+T
Analog Devices Inc
Low-Cost, High-Slew-Rate, Rail-to-Rail I/O Op Amps in SC70, 5-SOT_23-N/A, 5 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 1999-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0025 µA | |
Bias Current-Max (IIB) @25C | 0.0025 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 16000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 1780 | |
Wideband | NO | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX4490AUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4490AUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4490AUK+ | Low-Cost, High-Slew-Rate, Rail-to-Rail I/O Op Amps in SC70, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX4490AUK+T vs MAX4490AUK+ |
MAX4490AUK | Operational Amplifier, 1 Func, 16000uV Offset-Max, CMOS, PDSO5 | Maxim Integrated Products | MAX4490AUK+T vs MAX4490AUK |
MAX4490AUK-T | Operational Amplifier, 1 Func, 16000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4490AUK+T vs MAX4490AUK-T |
MAX4490AUK+ | Operational Amplifier, 1 Func, 16000uV Offset-Max, CMOS, PDSO5, SOT-23, 5PIN | Maxim Integrated Products | MAX4490AUK+T vs MAX4490AUK+ |
MAX4490AUK+T | Operational Amplifier, 1 Func, 16000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4490AUK+T vs MAX4490AUK+T |