Datasheets
MAX452CPA+ by:

Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8

Part Details for MAX452CPA+ by Maxim Integrated Products

Overview of MAX452CPA+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for MAX452CPA+

Part # Distributor Description Stock Price Buy
DISTI # 73Y4232
Newark Video Amp, 50Mhz, 300V/Us, Dip-8, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:50Mhz, Slew Rate:300V/Μs, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Output Current:20Ma, Supply Voltage Range:± 4.5V To ± 5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX452CPA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
Buy Now
Chip1Cloud Video Amp Single ��5.5V 8-Pin PDIP N / IC AMP CMOS VIDEO 50MHZ 8-DIP 4000
RFQ

Part Details for MAX452CPA+

MAX452CPA+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX452CPA+ Part Data Attributes:

MAX452CPA+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX452CPA+ Maxim Integrated Products Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.01 µA
Common-mode Reject Ratio-Nom 80 dB
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.375 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Slew Rate-Nom 300 V/us
Supply Current-Max 30 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 50000
Width 7.62 mm

Alternate Parts for MAX452CPA+

This table gives cross-reference parts and alternative options found for MAX452CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX452CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX452CPA OP-AMP, 5000 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC MAX452CPA+ vs MAX452CPA
5962-9451203MPX Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, CDIP8, CERDIP-8 Maxim Integrated Products MAX452CPA+ vs 5962-9451203MPX
MAX452EPA Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX452CPA+ vs MAX452EPA
MAX452CPA Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX452CPA+ vs MAX452CPA
MAX452MJA/883B Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, CDIP8, CERDIP-8 Maxim Integrated Products MAX452CPA+ vs MAX452MJA/883B
Part Number Description Manufacturer Compare
MAX452CPA Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX452CPA+ vs MAX452CPA
5962-9451203MPX Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, CDIP8, CERDIP-8 Maxim Integrated Products MAX452CPA+ vs 5962-9451203MPX
MAX452CPA OP-AMP, 5000 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC MAX452CPA+ vs MAX452CPA
MAX452MJA/883B Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, CDIP8, CERDIP-8 Maxim Integrated Products MAX452CPA+ vs MAX452MJA/883B
MAX452EPA Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX452CPA+ vs MAX452EPA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX452CPA+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX452CPA+ by Maxim Integrated Products

  • Please alert me when MAX452CPA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX452CPA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX452CPA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX452CPA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX452CPA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX452CPA+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: