Part Details for MAX457CPA+ by Maxim Integrated Products
Overview of MAX457CPA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX457CPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4305
|
Newark | Video Amp, 70Mhz, 300V/Us, Dip-8, Ic Type:Video Amplifier, No. Of Amplifiers:2Amplifiers, Gain Bandwidth:70Mhz, Slew Rate:300V/Μs, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Output Current:20Ma, No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX457CPA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.7500 / $11.2300 | Buy Now |
DISTI #
MAX457CPA+-ND
|
DigiKey | IC AMP GENERAL PURPOSE 8DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
86 In Stock |
|
$6.8374 / $10.8000 | Buy Now |
|
Quest Components | 23 |
|
$8.3140 / $12.4710 | Buy Now | |
|
Rochester Electronics | MAX457 Dual CMOS Video Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$6.3100 / $7.4200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 19 |
|
$12.5813 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 100 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2008 Date Code: 2008 | 29 |
|
$4.1570 / $6.3040 | Buy Now |
Part Details for MAX457CPA+
MAX457CPA+ CAD Models
MAX457CPA+ Part Data Attributes
|
MAX457CPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX457CPA+
Maxim Integrated Products
Video Amplifier, 2 Channel(s), 1 Func, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 70000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX457CPA+
This table gives cross-reference parts and alternative options found for MAX457CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX457CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX457CPA+ | Dual, 70MHz Video Amplifier, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX457CPA+ vs MAX457CPA+ |
MAX457EPA | Video Amplifier, 2 Channel(s), 1 Func, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX457CPA+ vs MAX457EPA |
MAX457EPA+ | Video Amplifier, 2 Channel(s), 1 Func, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX457CPA+ vs MAX457EPA+ |
MAX457CPA | Video Amplifier, 2 Channel(s), 1 Func, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX457CPA+ vs MAX457CPA |