Datasheets
MAX4593CPE by:

QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, 0.300 INCH, PLASTIC, MS-095AH, MS-001AA, DIP-16

Part Details for: MAX4593CPE by Rochester Electronics LLC

Overview of: MAX4593CPE by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: MAX4593CPE

Distributor Stock Package QTY Break / Prices
View MAX4593CPE on Digi-Key
494 Tube
  • 23 $13.3300

Part Details for: MAX4593CPE

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

MAX4593CPE Rochester Electronics LLC

Buy Now Datasheet

Compare Parts:

MAX4593CPE Rochester Electronics LLC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, 0.300 INCH, PLASTIC, MS-095AH, MS-001AA, DIP-16

Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code DIP
Package Description DIP,
Pin Count 16
Reach Compliance Code unknown
Additional Feature CAN ALSO OPERATES AT 15 V SUPPLY, OVERVOLTAGE PROTECTION
Analog IC - Other Type SPST
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Length 19.175 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 4
Number of Terminals 16
Off-state Isolation-Nom 72 dB
On-state Resistance Match-Nom 0.5 Ω
On-state Resistance-Max (Ron) 20 Ω
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
Seated Height-Max 4.572 mm
Supply Voltage-Max (Vsup) 16 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount NO
Switch-off Time-Max 50 ns
Switch-on Time-Max 90 ns
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 7.62 mm

Alternate Parts for: MAX4593CPE

This table gives cross-reference parts and alternative options found for MAX4593CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4593CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4593CPE Signal Circuits SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-095AH, MS-001AA, DIP-16 Maxim Integrated Products MAX4593CPE vs MAX4593CPE
MAX4593EPE Signal Circuits SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-095AH, MS-001AA, DIP-16 Maxim Integrated Products MAX4593CPE vs MAX4593EPE
Part Number Description Manufacturer Compare
MAX4593EPE Signal Circuits SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-095AH, MS-001AA, DIP-16 Maxim Integrated Products MAX4593CPE vs MAX4593EPE
MAX4593CPE Signal Circuits SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-095AH, MS-001AA, DIP-16 Maxim Integrated Products MAX4593CPE vs MAX4593CPE

Related Parts

Update Alert Settings for: MAX4593CPE by Rochester Electronics LLC

  • Please alert me when MAX4593CPE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX4593CPE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4593CPE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX4593CPE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4593CPE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4593CPE by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: