Part Details for MAX4618CSE+ by Maxim Integrated Products
Overview of MAX4618CSE+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX4618CSE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4366
|
Newark | Analogue Mux, Dual, 4:1, Nsoic-16, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:2V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, No. Of Channels:2Channels, On Resistance Typ:8Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4618CSE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$3.0700 / $4.8900 | Buy Now |
DISTI #
MAX4618CSE+-ND
|
DigiKey | IC SWITCH SP4T X 2 10OHM 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
271 In Stock |
|
$2.3642 / $4.7100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 24 |
|
$5.0311 | Buy Now |
Part Details for MAX4618CSE+
MAX4618CSE+ CAD Models
MAX4618CSE+ Part Data Attributes
|
MAX4618CSE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4618CSE+
Maxim Integrated Products
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.075 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4618CSE+
This table gives cross-reference parts and alternative options found for MAX4618CSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4618CSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4618CSE | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX4618CSE+ vs MAX4618CSE |
MAX4618ESE+ | High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4618CSE+ vs MAX4618ESE+ |
MAX4618CSE+T | High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4618CSE+ vs MAX4618CSE+T |
MAX4618ESE-T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX4618CSE+ vs MAX4618ESE-T |
MAX4618ESE+T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, ROHS COMPLIANT, SO-16 | Maxim Integrated Products | MAX4618CSE+ vs MAX4618ESE+T |
MAX4618ESE+ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX4618CSE+ vs MAX4618ESE+ |
MAX4618ESE+T | High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4618CSE+ vs MAX4618ESE+T |