Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 326 | 1 | Bulk |
|
View this part on Ameya Holding Limited | 1,093 | 1 |
|
|
View this part on element14 Asia-Pacific | 326 | 1 | Each |
|
View this part on Farnell | 326 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
2,071
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX4674EUE+
Yes
Yes
Active
TSSOP
TSSOP, TSSOP16,.25
16
compliant
EAR99
8542.39.00.01
Maxim Integrated Products
1.73
CAN ALSO OPERATE WITH 5V SUPPLY
SINGLE-ENDED MULTIPLEXER
R-PDSO-G16
e3
5 mm
1
2
4
16
67 dB
0.15 Ω
6 Ω
85 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4674EUE+T Signal Circuits | Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Maxim Integrated Products | MAX4674EUE+ vs MAX4674EUE+T |
MAX4674EUE-T Signal Circuits | Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX4674EUE+ vs MAX4674EUE-T |
MAX4674EUE Signal Circuits | QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153AB, TSSOP-16 | Rochester Electronics LLC | MAX4674EUE+ vs MAX4674EUE |