Amplifier Circuits
MAX473EPA+
Description: OP-AMP, 2300uV OFFSET-MAX, 12MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8

Overview of MAX473EPA+ by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MAX473EPA+ by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX473EPA+ by Rochester Electronics LLC

MAX473EPA+
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.2 µA
Common-mode Reject Ratio-Nom
72 dB
Input Offset Voltage-Max
2300 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.375 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
4.572 mm
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
12000
Width
7.62 mm
Want to compare parts?
  1. MAX473EPA+
    Rochester Electronics LLC
    OP-AMP, 2300uV OFFSET-MAX, 12MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX473EPA+ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX473EPA+ by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MAX473EPA+ would you like to use for your alert(s)?
  • Please alert me when MAX473EPA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX473EPA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX473EPA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX473EPA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX473EPA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX473EPA+ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: