Part Details for MAX473ESA-T by Maxim Integrated Products
Overview of MAX473ESA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MAX473ESA-T
MAX473ESA-T CAD Models
MAX473ESA-T Part Data Attributes
|
MAX473ESA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX473ESA-T
Maxim Integrated Products
Operational Amplifier, 1 Func, 2300uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 72 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 10 V/us | |
Supply Current-Max | 3.4 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 3981.1 | |
Width | 3.9 mm |
Alternate Parts for MAX473ESA-T
This table gives cross-reference parts and alternative options found for MAX473ESA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX473ESA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX473ESA | Operational Amplifier, 1 Func, 2300uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SO-8 | Rochester Electronics LLC | MAX473ESA-T vs MAX473ESA |