Part Details for MAX4822ETP-T by Maxim Integrated Products
Overview of MAX4822ETP-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4822ETP-T
MAX4822ETP-T CAD Models
MAX4822ETP-T Part Data Attributes
|
MAX4822ETP-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4822ETP-T
Maxim Integrated Products
Buffer/Inverter Based Peripheral Driver, 8 Driver, BICMOS, PQCC20, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | THERMAL | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Turn-off Time | 3 µs | |
Turn-on Time | 1 µs | |
Width | 4 mm |
Alternate Parts for MAX4822ETP-T
This table gives cross-reference parts and alternative options found for MAX4822ETP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4822ETP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4822ETP+T | Buffer/Inverter Based Peripheral Driver, 8 Driver, BICMOS, PQCC20, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20 | Maxim Integrated Products | MAX4822ETP-T vs MAX4822ETP+T |
MAX4822ETP+ | +3.3V/+5V, 8-Channel, Relay Drivers with Fast Recovery Time and Power-Save Mode, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX4822ETP-T vs MAX4822ETP+ |
MAX4822ETP+T | +3.3V/+5V, 8-Channel, Relay Drivers with Fast Recovery Time and Power-Save Mode, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX4822ETP-T vs MAX4822ETP+T |