Part Details for MAX483CSA by Maxim Integrated Products
Overview of MAX483CSA by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX483CSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP | 28 |
|
$2.4633 / $4.9266 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP | 28 |
|
$2.4948 / $3.4020 | Buy Now |
|
ComSIT USA | LOW-POWER, SLEW-RATE-LIMITED RS-485/RS-422 TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N / IC TXRX RS485/RS422 8-SOIC | 5000 |
|
$2.4500 / $3.6740 | Buy Now |
Part Details for MAX483CSA
MAX483CSA CAD Models
MAX483CSA Part Data Attributes
|
MAX483CSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX483CSA
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
Alternate Parts for MAX483CSA
This table gives cross-reference parts and alternative options found for MAX483CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX483CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX483CSAT/R | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX483CSA vs MAX483CSAT/R |
ISL3158EIBZ-T | 5V, Full Fail-safe, RS-485/RS-422 Transceiver with ESD Protection, SOICN, /Reel | Renesas Electronics Corporation | MAX483CSA vs ISL3158EIBZ-T |
ISL3158EIBZ | 5V, Full Fail-safe, RS-485/RS-422 Transceiver with ESD Protection, SOICN, /Tube | Renesas Electronics Corporation | MAX483CSA vs ISL3158EIBZ |
MAX483CSA+T | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX483CSA vs MAX483CSA+T |
SN75LBC176D | Differential Bus Transceiver 8-SOIC 0 to 70 | Texas Instruments | MAX483CSA vs SN75LBC176D |
SN75LBC176D-00 | LINE TRANSCEIVER, PDSO8 | Texas Instruments | MAX483CSA vs SN75LBC176D-00 |
ISL3158EIBZ-T7A | 5V, Full Fail-safe, RS-485/RS-422 Transceiver with ESD Protection, SOICN, /Reel | Renesas Electronics Corporation | MAX483CSA vs ISL3158EIBZ-T7A |