Part Details for MAX483CUA+ by Maxim Integrated Products
Overview of MAX483CUA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX483CUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4540
|
Newark | Rs422/Rs485 Txrx, 250Kbps, 5.25V, Umax-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:250Kbps, Supply Voltage Min:4.75V, Ic Case/Package:Μmax Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX483CUA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7400 / $4.3700 | Buy Now |
DISTI #
MAX483CUA+-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8UMAX Min Qty: 1 Lead time: 19 Weeks Container: Tube |
635 In Stock |
|
$2.1090 / $4.2000 | Buy Now |
Part Details for MAX483CUA+
MAX483CUA+ CAD Models
MAX483CUA+ Part Data Attributes
|
MAX483CUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX483CUA+
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, USOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | USOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP8,.2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
Alternate Parts for MAX483CUA+
This table gives cross-reference parts and alternative options found for MAX483CUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX483CUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX483CUA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, USOP-8 | Maxim Integrated Products | MAX483CUA+ vs MAX483CUA+T |
MAX483CUA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, USOP-8 | Maxim Integrated Products | MAX483CUA+ vs MAX483CUA |
MAX483ECUA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | MAX483CUA+ vs MAX483ECUA |
MAX483CUA | LINE TRANSCEIVER, PDSO8, USOP-8 | Rochester Electronics LLC | MAX483CUA+ vs MAX483CUA |
MAX483ECUA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | MAX483CUA+ vs MAX483ECUA+T |
MAX483CUA+ | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX483CUA+ vs MAX483CUA+ |