Part Details for MAX485ECSA by Maxim Integrated Products
Results Overview of MAX485ECSA by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX485ECSA Information
MAX485ECSA by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX485ECSA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 85 |
|
RFQ | ||
|
|
Vyrian | Interface ICs | 1279 |
|
RFQ | |
|
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC | 27500 |
|
$0.8572 / $1.1071 | Buy Now |
US Tariff Estimator: MAX485ECSA by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX485ECSA
MAX485ECSA Part Data Attributes
|
|
MAX485ECSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX485ECSA
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
| Part Package Code | SOIC | |
| Package Description | 0.150 INCH, MS-012A, SOIC-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
| Differential Output | YES | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.001 A | |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
| Interface IC Type | LINE TRANSCEIVER | |
| Interface Standard | EIA-422; EIA-485 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 1.5 V | |
| Output Low Current-Max | 0.004 A | |
| Output Polarity | COMPLEMENTARY | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 200 ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 mm | |
| Supply Current-Max | 0.9 mA | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Transmit Delay-Max | 60 ns | |
| Width | 3.9 mm |
Alternate Parts for MAX485ECSA
This table gives cross-reference parts and alternative options found for MAX485ECSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX485ECSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SP485CN-L | MaxLinear Inc | $0.2982 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | MAX485ECSA vs SP485CN-L |
| ADM1487EARZ-REEL7 | Analog Devices Inc | $2.0224 | 5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, ¼ Load) | MAX485ECSA vs ADM1487EARZ-REEL7 |
| MAX485ESA+ | Maxim Integrated Products | $3.3895 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX485ECSA vs MAX485ESA+ |
| SP485CN | Exar Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 | MAX485ECSA vs SP485CN |
| LMS1487CMX/NOPB | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | MAX485ECSA vs LMS1487CMX/NOPB |
| SN75176BDR | Texas Instruments | Check for Price | Differential bus transceiver 8-SOIC 0 to 70 | MAX485ECSA vs SN75176BDR |
| SN75176BD-00 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO8 | MAX485ECSA vs SN75176BD-00 |
| LMS1485IMX | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | MAX485ECSA vs LMS1485IMX |
| LMS1485IM/NOPB | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | MAX485ECSA vs LMS1485IM/NOPB |
| MAX481EESA/GH9-T | Maxim Integrated Products | Check for Price | Line Transceiver, | MAX485ECSA vs MAX481EESA/GH9-T |
MAX485ECSA Frequently Asked Questions (FAQ)
-
The MAX485ECSA can support data rates up to 2.5 Mbps.
-
Yes, the MAX485ECSA can be used in a multi-point application, but it requires an external circuit to ensure that only one transmitter is active at a time.
-
To ensure proper termination, a 120-ohm resistor should be connected between the R and T pins, and a 560-ohm resistor should be connected between the R pin and ground.
-
The maximum cable length that can be used with the MAX485ECSA depends on the data rate and the type of cable used. As a general rule, the maximum cable length is 4000 feet at 9600 bps and 1000 feet at 115.2 kbps.
-
The MAX485ECSA can be used in either a half-duplex or full-duplex configuration, depending on the application requirements.