If you like Findchips… You will love Findchips PRO. Try it Now.
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8
MAX485EESA
No
No
Obsolete
MAXIM INTEGRATED PRODUCTS INC
SOIC
SOP, SOP8,.25
8
not_compliant
EAR99
8542.39.00.01
1 Week
Maxim Integrated Products
5.23
COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
YES
1
0.001 A
DIFFERENTIAL SCHMITT TRIGGER
LINE TRANSCEIVER
EIA-422; EIA-485
R-PDSO-G8
e0
4.9 mm
1
1
8
85 °C
-40 °C
1.5 V
0.004 A
COMPLEMENTARY
PLASTIC/EPOXY
SOP
SOP8,.25
RECTANGULAR
SMALL OUTLINE
245
5 V
Not Qualified
200 ns
1
1.75 mm
Line Driver or Receivers
0.9 mA
5.25 V
4.75 V
5 V
YES
CMOS
INDUSTRIAL
Tin/Lead (Sn85Pb15)
GULL WING
1.27 mm
DUAL
NOT SPECIFIED
60 ns
3.9 mm
10,090
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX481EESA+T Drivers And Interfaces | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | Maxim Integrated Products | MAX485EESA vs MAX481EESA+T |
MAX1487ESA+ Drivers And Interfaces | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX485EESA vs MAX1487ESA+ |
MAX1487EESA+ Drivers And Interfaces | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | Maxim Integrated Products | MAX485EESA vs MAX1487EESA+ |
SP481EN-L/TR Drivers And Interfaces | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | MaxLinear Inc | MAX485EESA vs SP481EN-L/TR |
SP481EN/TR Drivers And Interfaces | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 | Exar Corporation | MAX485EESA vs SP481EN/TR |
MAX1487EESA-T Drivers And Interfaces | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX485EESA vs MAX1487EESA-T |
MAX1487ESA Drivers And Interfaces | LINE TRANSCEIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | MAX485EESA vs MAX1487ESA |
MAX481EESA Drivers And Interfaces | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX485EESA vs MAX481EESA |
146,833 of 3,262,357 parts
-0.11% change vs. last year3,179 of 20,886 parts
-0.28% change vs. last year1,437 of 8,823 parts
-0.28% change vs. last year