If you like Findchips… You will love Findchips PRO. Try it Now.

MAX485ESA+

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8

Manufacturer Maxim Integrated Products
Price Range $1.4247 / $5.2200

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Part Number Description Manufacturer Compare
LTC485IS8#TRPBF Drivers And Interfaces LTC485 - Low Power RS485 Interface Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology MAX485ESA+ vs LTC485IS8#TRPBF
LTC485IS8#PBF Drivers And Interfaces Low Power RS485 Interface Transceiver Analog Devices Inc MAX485ESA+ vs LTC485IS8#PBF
LTC485CS8#TRPBF Drivers And Interfaces LTC485 - Low Power RS485 Interface Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology MAX485ESA+ vs LTC485CS8#TRPBF
LTC485IS8 Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 Analog Devices Inc MAX485ESA+ vs LTC485IS8
MAX485CSA Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX485ESA+ vs MAX485CSA
LTC485CS8#PBF Drivers And Interfaces Low Power RS485 Interface Transceiver Analog Devices Inc MAX485ESA+ vs LTC485CS8#PBF
LTC485CS8 Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 Analog Devices Inc MAX485ESA+ vs LTC485CS8
MAX485ESA Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX485ESA+ vs MAX485ESA
MAX485ECSA Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX485ESA+ vs MAX485ECSA
MAX481CSA Drivers And Interfaces LINE TRANSCEIVER, PDSO8, SOIC-8 Rochester Electronics LLC MAX485ESA+ vs MAX481CSA
Part Number Description Manufacturer Compare
LTC485CS8#TRPBF Drivers And Interfaces LTC485 - Low Power RS485 Interface Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology MAX485ESA+ vs LTC485CS8#TRPBF
LTC485IS8#TRPBF Drivers And Interfaces LTC485 - Low Power RS485 Interface Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology MAX485ESA+ vs LTC485IS8#TRPBF
LTC485IS8#PBF Drivers And Interfaces Low Power RS485 Interface Transceiver Analog Devices Inc MAX485ESA+ vs LTC485IS8#PBF
LTC485CS8 Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 Analog Devices Inc MAX485ESA+ vs LTC485CS8
MAX485ECSA Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX485ESA+ vs MAX485ECSA
MAX485CSA Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX485ESA+ vs MAX485CSA
LTC485IS8 Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 Analog Devices Inc MAX485ESA+ vs LTC485IS8
LTC485CS8#PBF Drivers And Interfaces Low Power RS485 Interface Transceiver Analog Devices Inc MAX485ESA+ vs LTC485CS8#PBF
MAX485ESA Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX485ESA+ vs MAX485ESA
MAX481CSA Drivers And Interfaces LINE TRANSCEIVER, PDSO8, SOIC-8 Rochester Electronics LLC MAX485ESA+ vs MAX481CSA

Global Popularity

Popularity in Drivers And Interfaces

Popularity in Line Driver or Receivers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. India
    98
  • 3. South Korea
    93
  • 4. Brazil
    82
  • 5. El Salvador
    81
  • 6. United States
    80
  • 7. Ukraine
    79
  • 8. Russia
    77
  • 9. Malaysia
    76
  • 10. Australia
    74

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Future Electronics $2.9100 Buy Now
  • 2. Farnell element14 $3.0702 Buy Now
  • 3. RS Components $3.1470 Buy Now
  • 4. Newark element14 $3.1600 Buy Now
  • 5. element14 Asia-Pacific $3.6296 Buy Now
  • 6. CoreStaff $3.6700 Buy Now
  • 7. CoreStaff $3.6700 Buy Now
  • 8. Transfer Multisort Elektronik $5.2200 Buy Now

Datasheets & Reference Designs

Frequently Asked Questions (FAQ)

  • Q: How to connect MAX485 to Arduino?

    A: Sometimes we need to connect Arduino boards located far away from each other. The RS485 is a very convenient way to connect the boards with just 2 wires, and can work to a distance of 1200m (4000 ft). It also allows multiple boards to be connected easily to the same 2 wires. The downside is that the channel is shared between multiple devices, and only one of them can transmit at a time. more

  • Q: Where can I find information about MAX485 pinout?

    A: The MAX481, MAX483, MAX485, MAX487–MAX491, and MAX1487 are low-power transceivers for RS-485 and RS-422 communication. Each part contains one driver and one receiver. more

  • Q: How far and how fast can you go with RS-485?

    A: Designers of industrial datacom systems often ask, What data rates can be reliably achieved over what distance, and how? The design trade-off has always been less distance at a higher rate, or greater distance at a lower rate. So, the crucial question is: How far can you reliably transmit and receive data at a specified data rate? more

  • Q: Where can I find information about MAX485 circuit?

    A: As we know about RS-232 communication protocol, I'm going to try RS-485 communication between two nodes. RS-485 can support multiple slaves and mostly used in industrial applications with high separation distance between nodes. I recently got 10pcs of MAX485 IC from ebay for $1 which is a RS-485 transceiver. I also got USB to RS-485 convertor based on CH430 + MAX485. I'm using another USB-UART convertor based on PL2303 for this test setup. So, I have two USB-UART chips connected using two MAX485 ICs in between,which provides the RS-485 communication. more

  • Q: Where can I find download MAX485 drivers?

    A: Downloadable drivers, datasheets and utilities for all our products. more

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →