Datasheets
MAX485ESA+ by:

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8

Part Details for MAX485ESA+ by Maxim Integrated Products

Overview of MAX485ESA+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Computing and Data Storage Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Communication and Networking Robotics and Drones

Price & Stock for MAX485ESA+

Part # Distributor Description Stock Price Buy
DISTI # MAX485ESA+-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 19 Weeks Container: Tube 983
In Stock
  • 1 $5.7000
  • 10 $5.1200
  • 25 $4.8404
  • 100 $4.1950
  • 300 $3.9799
  • 500 $3.5712
  • 1,000 $3.0118
  • 2,500 $2.8612
$2.8612 / $5.7000 Buy Now
ComSIT USA Electronic Component RoHS: Compliant Europe - 372
RFQ
DISTI # SMC-MAX485ESA+
Sensible Micro Corporation Rs422/Rs485 Transceiver, 2.5Mbps, Soic-8, Device Type:Rs422/Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX485ESA+ RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1024 Container: Tubes 74
  • 100 $3.9238
  • 500 $3.7412
  • 1,000 $3.6463
$3.6463 / $3.9238 RFQ
DISTI # SMC-MAX485ESA+
Sensible Micro Corporation Rs422/Rs485 Transceiver, 2.5Mbps, Soic-8, Device Type:Rs422/Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX485ESA+ RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days 4
  • 100 $3.9238
  • 500 $3.7412
  • 1,000 $3.6463
$3.6463 / $3.9238 RFQ
Velocity Electronics Our Stock 200
RFQ
Velocity Electronics Our Stock 700
RFQ
Win Source Electronics IC TXRX RS485/RS422 8-SOIC 475000
  • 75 $0.6930
  • 180 $0.5690
  • 275 $0.5510
  • 380 $0.5330
  • 490 $0.5150
  • 650 $0.4620
$0.4620 / $0.6930 Buy Now

Part Details for MAX485ESA+

MAX485ESA+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX485ESA+ Part Data Attributes

MAX485ESA+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX485ESA+ Maxim Integrated Products Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description 0.150 INCH, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
Differential Output YES
Driver Number of Bits 1
High Level Input Current-Max 0.001 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Characteristics 3-STATE
Output Low Current-Max 0.004 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 200 ns
Receiver Number of Bits 1
Seated Height-Max 1.75 mm
Supply Current-Max 0.9 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 60 ns
Width 3.9 mm

Alternate Parts for MAX485ESA+

This table gives cross-reference parts and alternative options found for MAX485ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX485ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX481CSA LINE TRANSCEIVER, PDSO8, SOIC-8 Rochester Electronics LLC MAX485ESA+ vs MAX481CSA
LTC485CS8#TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 Analog Devices Inc MAX485ESA+ vs LTC485CS8#TR
MAX485CSA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX485ESA+ vs MAX485CSA+
LTC1481IS8#TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO8 Analog Devices Inc MAX485ESA+ vs LTC1481IS8#TR
MAX481EESA/GH9-T Line Transceiver, Maxim Integrated Products MAX485ESA+ vs MAX481EESA/GH9-T
LTC485IS8#TR LTC485 - Low Power RS485 Interface Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology MAX485ESA+ vs LTC485IS8#TR
LTC1481IS8 Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO8 Analog Devices Inc MAX485ESA+ vs LTC1481IS8
LTC1481IS8#PBF LTC1481 - Ultra-Low Power RS485 Transceiver with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology MAX485ESA+ vs LTC1481IS8#PBF
LTC485CS8#TR LTC485 - Low Power RS485 Interface Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology MAX485ESA+ vs LTC485CS8#TR
MAX485ECSA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 Maxim Integrated Products MAX485ESA+ vs MAX485ECSA+T
Part Number Description Manufacturer Compare
LTC485IS8 LTC485 - Low Power RS485 Interface Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology MAX485ESA+ vs LTC485IS8
LTC1481CS8 Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO8 Analog Devices Inc MAX485ESA+ vs LTC1481CS8
MAX481CSA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX485ESA+ vs MAX481CSA
MAX481ECSA-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX485ESA+ vs MAX481ECSA-T
MAX485CSA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX485ESA+ vs MAX485CSA+
LTC1481IS8#TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO8 Analog Devices Inc MAX485ESA+ vs LTC1481IS8#TR
MAX485ECSA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 Maxim Integrated Products MAX485ESA+ vs MAX485ECSA+T
LTC1481IS8 LTC1481 - Ultra-Low Power RS485 Transceiver with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology MAX485ESA+ vs LTC1481IS8
LTC485CS8#TR LTC485 - Low Power RS485 Interface Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology MAX485ESA+ vs LTC485CS8#TR
LTC1481IS8#PBF Ultra-Low Power RS485 Transceiver with Shutdown Analog Devices Inc MAX485ESA+ vs LTC1481IS8#PBF

MAX485ESA+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX485ESA+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX485ESA+ by Maxim Integrated Products

  • Please alert me when MAX485ESA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX485ESA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX485ESA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX485ESA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX485ESA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX485ESA+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: