Part Details for MAX491CSD by Rochester Electronics LLC
Overview of MAX491CSD by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX491CSD
MAX491CSD CAD Models
MAX491CSD Part Data Attributes
|
MAX491CSD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX491CSD
Rochester Electronics LLC
LINE TRANSCEIVER, PDSO14, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for MAX491CSD
This table gives cross-reference parts and alternative options found for MAX491CSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX491CSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX491ECSD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | Maxim Integrated Products | MAX491CSD vs MAX491ECSD |
MAX491EESD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012B, SOIC-14 | Maxim Integrated Products | MAX491CSD vs MAX491EESD+ |
MAX491ECSD-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | Maxim Integrated Products | MAX491CSD vs MAX491ECSD-T |
MAX491EESD+T | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX491CSD vs MAX491EESD+T |
MAX491CSD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SOIC-14 | Maxim Integrated Products | MAX491CSD vs MAX491CSD |
MAX491ESD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX491CSD vs MAX491ESD+ |
MAX491CSD-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SOIC-14 | Maxim Integrated Products | MAX491CSD vs MAX491CSD-T |
MAX491ECSD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012B, SOIC-14 | Maxim Integrated Products | MAX491CSD vs MAX491ECSD+ |
MAX491ESD-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SOIC-14 | Maxim Integrated Products | MAX491CSD vs MAX491ESD-T |
MAX491ESD+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX491CSD vs MAX491ESD+T |