Part Details for MAX491ECPD+ by Maxim Integrated Products
Overview of MAX491ECPD+ by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX491ECPD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4609
|
Newark | Rs422/Rs485 Txrx, 2.5Mbps, 5.25V, Dip-14, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:2.5Mbps, Supply Voltage Min:4.75V, Ic Case/Package:Dip Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX491ECPD+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$4.3300 / $6.6500 | Buy Now |
DISTI #
MAX491ECPD+-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14DIP Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4926 / $6.3900 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDIP14 | 10 |
|
$3.9293 / $7.8585 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDIP14 | 6 |
|
$3.3600 / $6.7200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 45 |
|
$7.8355 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 5 |
|
$3.0410 / $7.9970 | Buy Now |
Part Details for MAX491ECPD+
MAX491ECPD+ CAD Models
MAX491ECPD+ Part Data Attributes
|
MAX491ECPD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX491ECPD+
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-001AC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 7.62 mm |
Alternate Parts for MAX491ECPD+
This table gives cross-reference parts and alternative options found for MAX491ECPD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX491ECPD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP491ES-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP14, LEAD FREE, PLASTIC, MS-001AA, DIP-14 | Exar Corporation | MAX491ECPD+ vs SP491ES-L |
MAX491EEPD+ | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 14-PDIP-300_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX491ECPD+ vs MAX491EEPD+ |
MAX491CPD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, DIP-14 | Maxim Integrated Products | MAX491ECPD+ vs MAX491CPD |
SP491ES | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP14, PLASTIC, MS-001AA, DIP-14 | Sipex Corporation | MAX491ECPD+ vs SP491ES |
MAX491CPD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX491ECPD+ vs MAX491CPD+ |
MAX491EEPD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX491ECPD+ vs MAX491EEPD |
SP491CS-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP14, LEAD FREE, PLASTIC, MS-001AA, DIP-14 | Exar Corporation | MAX491ECPD+ vs SP491CS-L |
MAX491EPD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, DIP-14 | Maxim Integrated Products | MAX491ECPD+ vs MAX491EPD |
MAX491EEPD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX491ECPD+ vs MAX491EEPD+ |
MAX491EPD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX491ECPD+ vs MAX491EPD+ |