If you like Findchips… You will love Findchips PRO. Try it Now.
Buffer Amplifier, 4 Func, CMOS, PDSO16, 0.150 INCH, SOIC-16
MAX497CSE
No
No
Obsolete
MAXIM INTEGRATED PRODUCTS INC
SOIC
SOP, SOP16,.25
16
not_compliant
EAR99
8542.39.00.01
1 Week
Maxim Integrated Products
8.71
BUFFER
5 µA
275 MHz
3000 µV
R-PDSO-G16
e0
9.9 mm
1
-6 V
-5 V
4
16
70 °C
0.066 A
PLASTIC/EPOXY
SOP
SOP16,.25
RECTANGULAR
SMALL OUTLINE
245
+-5 V
Not Qualified
1.75 mm
1100 V/us
1500 V/us
Buffer Amplifier
45 mA
6 V
5 V
YES
CMOS
COMMERCIAL
Tin/Lead (Sn85Pb15)
GULL WING
1.27 mm
DUAL
NOT SPECIFIED
3.9 mm
16
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX497CSE-T Amplifier Circuits | Buffer Amplifier, 4 Func, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX497CSE vs MAX497CSE-T |
MAX497CSE+T Amplifier Circuits | Buffer Amplifier, 4 Func, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX497CSE vs MAX497CSE+T |
MAX497CSE+ Amplifier Circuits | Buffer Amplifier, 4 Func, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX497CSE vs MAX497CSE+ |
1,966,258 of 3,262,357 parts
-0.69% change vs. last year14,004 of 18,984 parts
-0.02% change vs. last year167 of 145 parts
+0.01% change vs. last year