Part Details for MAX5003EEE+T by Maxim Integrated Products
Overview of MAX5003EEE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for MAX5003EEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5003EEE+T-ND
|
DigiKey | IC REG CTRLR BUCK 16QSOP Min Qty: 2500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$15.3348 | Buy Now |
|
Chip1Cloud | IC REG CTRLR BUCK 16QSOP | 1680 |
|
RFQ |
Part Details for MAX5003EEE+T
MAX5003EEE+T CAD Models
MAX5003EEE+T Part Data Attributes:
|
MAX5003EEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5003EEE+T
Maxim Integrated Products
Switching Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, PDSO16, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1999-12-16 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 7.4 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5003EEE+T
This table gives cross-reference parts and alternative options found for MAX5003EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5003EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5003EEE+ | Switching Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, PDSO16, QSOP-16 | Maxim Integrated Products | MAX5003EEE+T vs MAX5003EEE+ |
MAX5003CEE-T | Switching Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, PDSO16, QSOP-16 | Maxim Integrated Products | MAX5003EEE+T vs MAX5003CEE-T |
MAX5003CEE+T | Switching Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, PDSO16, QSOP-16 | Maxim Integrated Products | MAX5003EEE+T vs MAX5003CEE+T |
MAX5003EEE+T | High-Voltage PWM Power-Supply Controller, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5003EEE+T vs MAX5003EEE+T |