Part Details for MAX5014CSA+T by Analog Devices Inc
Overview of MAX5014CSA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5014CSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5014CSAT
|
Mouser Electronics | Switching Controllers Current-Mode PWM Controllers with Integr RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
|
Analog Devices Inc | Current-Mode PWM Controllers w Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.6600 | Buy Now |
Part Details for MAX5014CSA+T
MAX5014CSA+T CAD Models
MAX5014CSA+T Part Data Attributes
|
MAX5014CSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5014CSA+T
Analog Devices Inc
Current-Mode PWM Controllers with Integrated Startup Circuit for Isolated Power Supplies, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2001-07-17 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 302 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5014CSA+T
This table gives cross-reference parts and alternative options found for MAX5014CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5014CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5014ESA+ | Current-Mode PWM Controllers with Integrated Startup Circuit for Isolated Power Supplies, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5014CSA+T vs MAX5014ESA+ |
MAX5014ESA | 1 A SWITCHING CONTROLLER, 302 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | MAX5014CSA+T vs MAX5014ESA |
MAX5014CSA-T | Switching Controller, Current-mode, 1A, 302kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5014CSA+T vs MAX5014CSA-T |
MAX5014CSA | 1 A SWITCHING CONTROLLER, 302 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | MAX5014CSA+T vs MAX5014CSA |
MAX5014CSA | Switching Controller, Current-mode, 1A, 302kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5014CSA+T vs MAX5014CSA |
MAX5014CSA+T | Switching Controller, Current-mode, 1A, 302kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5014CSA+T vs MAX5014CSA+T |
MAX5014ESA+T | Switching Controller, Current-mode, 1A, 302kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5014CSA+T vs MAX5014ESA+T |
MAX5014ESA-T | Switching Controller, Current-mode, 1A, 302kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5014CSA+T vs MAX5014ESA-T |