Power Circuits
MAX5014ESA+
Description: Switching Controller, Current-mode, 1A, 302kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8

Overview of MAX5014ESA+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX5014ESA+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX5014ESA+-ND
DigiKey IC REG CTRLR FLYBACK 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube 195
In Stock
  • 1 $7.9300
  • 10 $5.4310
  • 25 $4.7860
  • 100 $4.0635
  • 250 $3.7131
  • 500 $3.4997
  • 1,000 $3.3224
  • 2,500 $3.1750
$3.1750 / $7.9300 Buy Now

CAD Models for MAX5014ESA+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX5014ESA+ by Maxim Integrated Products

MAX5014ESA+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
0.150 INCH, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Nom
11 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
302 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX5014ESA+
    Maxim Integrated Products
    Switching Controller, Current-mode, 1A, 302kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8
    VS

Alternate Parts for MAX5014ESA+

This table gives cross-reference parts and alternative options found for MAX5014ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5014ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX5014ESA+ Current-Mode PWM Controllers with Integrated Startup Circuit for Isolated Power Supplies, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX5014ESA+ vs MAX5014ESA+
MAX5014CSA-T Switching Controller, Current-mode, 1A, 302kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX5014ESA+ vs MAX5014CSA-T
MAX5014CSA+ Switching Controller, Current-mode, 1A, 302kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX5014ESA+ vs MAX5014CSA+
MAX5014ESA+T Current-Mode PWM Controllers with Integrated Startup Circuit for Isolated Power Supplies, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX5014ESA+ vs MAX5014ESA+T
MAX5014ESA Switching Controller, Current-mode, 1A, 302kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX5014ESA+ vs MAX5014ESA
Part Number Description Manufacturer Compare
MAX5014ESA+ Current-Mode PWM Controllers with Integrated Startup Circuit for Isolated Power Supplies, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX5014ESA+ vs MAX5014ESA+
MAX5014ESA+T Current-Mode PWM Controllers with Integrated Startup Circuit for Isolated Power Supplies, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX5014ESA+ vs MAX5014ESA+T
MAX5014CSA-T Switching Controller, Current-mode, 1A, 302kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX5014ESA+ vs MAX5014CSA-T
MAX5014ESA Switching Controller, Current-mode, 1A, 302kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX5014ESA+ vs MAX5014ESA
MAX5014CSA+ Switching Controller, Current-mode, 1A, 302kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX5014ESA+ vs MAX5014CSA+

Related Parts for MAX5014ESA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5014ESA+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5014ESA+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX5014ESA+ would you like to use for your alert(s)?
  • Please alert me when MAX5014ESA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5014ESA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5014ESA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5014ESA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5014ESA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5014ESA+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: