Part Details for MAX5021EUT by Maxim Integrated Products
Overview of MAX5021EUT by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX5021EUT
MAX5021EUT CAD Models
MAX5021EUT Part Data Attributes:
|
MAX5021EUT
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5021EUT
Maxim Integrated Products
Switching Controller, Current-mode, 0.25A, 290kHz Switching Freq-Max, BICMOS, PDSO6, MO178, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | MO178, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 290 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX5021EUT
This table gives cross-reference parts and alternative options found for MAX5021EUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5021EUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5021EUT+T | Switching Controller, Current-mode, 0.25A, 290kHz Switching Freq-Max, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX5021EUT vs MAX5021EUT+T |
MAX5021EUT+ | Current-Mode PWM Controllers for Isolated Power Supplies, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX5021EUT vs MAX5021EUT+ |
MAX5021EUT-T | Switching Controller, Current-mode, 0.25A, 290kHz Switching Freq-Max, BICMOS, PDSO6, MO178, SOT-23, 6 PIN | Maxim Integrated Products | MAX5021EUT vs MAX5021EUT-T |
MAX5021EUT+ | Switching Controller, Current-mode, 0.25A, 290kHz Switching Freq-Max, BICMOS, PDSO6, MO178, SOT-23, 6 PIN | Maxim Integrated Products | MAX5021EUT vs MAX5021EUT+ |
MAX5021EUT+T | Current-Mode PWM Controllers for Isolated Power Supplies, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX5021EUT vs MAX5021EUT+T |